Molex 22-01-2125

2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809
$ 0.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2125.

Molex

Datasheet1 page13 years ago
Datasheet4 pages15 years ago
Technical Drawing2 pages15 years ago

IHS

Farnell

Master Electronics

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Housing, EH Series, 12 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural
Connector Housing, PH Series, 12 Position, 2.00mm, Free Hanging, Crimp, Natural
Connector Housing, EH Series, 10 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Descriptions

Descriptions of Molex 22-01-2125 provided by its distributors.

2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag
KK 254 SERIES 2.54MM PITCH 12WAY 1 ROW FEMALE STRAIGHT EMPTY SOCKET HOUSING 6471
CONNECTOR, RCPT, 12POS, 1ROW, 2.54MM
CONN HSNG 12POS .100 W/RAMP/RIB
2.54MM KK CRP TRM HSG IL W/LR P 12CKT
CRIMP HOUSING, 0.1", 12WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Connector Insert Type:Female; Connector Mounting Orientation:PC Board; Connector Type:Rectangular; Contact Gender:Socket; Contact Plating:Tin; Contact Resistance:20mohm; Contact Type:Socket; Current Rating:2.5A; De-mating Force:0.57N; Dielectric Strength:1.5kV/mm; Housing Type:White Nylon UL94V-0; Mating Force:2N; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.22012125
  • 0022012125
  • 022012125
  • 2201-2125
  • 22012125
  • 6471-12(I)