TE Connectivity 1-103916-1

Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 7.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103916-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages9 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity5-104666-3
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity6-103916-1
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity104068-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity / AMP6-103916-3
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5917631-1
CONN PLUG 40POS VERT GOLD / 40 Position Connector Plug, Center Strip Contacts Through Hole Gold
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of TE Connectivity 1-103916-1 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Box/Tube
40pin 1.27mm 2 2.54mm Header,Push-Pull 1A 760nm 25.78mm*4.97mm
TE; IND DEVICES; CIRCULAR CONNECTORS; 40 SYSTEM 50 HDR DRST UNSHRD
Board to Board & Mezzanine Connectors 40 SYSTEM 50 HDR DRS
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:through Hole; Product Range:ampmodu System 50 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103916-1 .
  • 1-103916-1.