TE Connectivity 1-103653-5

AMPMODU MTE RoHS Compliant COMMERCIAL UL CSA Plug Connector Housing UL94V-0 30AWG 105C 3A
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103653-5.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Datasheet20 pages16 years ago

Newark

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+28.38%

CAD Models

Download TE Connectivity 1-103653-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-104503-5
Conn Housing PL 16 POS 2.54mm Crimp ST Cable Mount Black Package
KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
KK 254 Breakaway Header Vertical 16 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
TE Connectivity1-487526-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity1-485893-0
Ffc/Fpc Connector, 12 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black

Descriptions

Descriptions of TE Connectivity 1-103653-5 provided by its distributors.

AMPMODU MTE RoHS Compliant COMMERCIAL UL CSA Plug Connector Housing UL94V-0 30AWG 105C 3A
Board Connector, 16 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug
PLUG CONNECTOR HOUSING, THERMOPLASTIC; Product Range: AMPMODU MTE Series; Gender: Plug; No. of Positions: 16Ways; Pitch Spacing: 2.54mm; For Use With: AMPMODU MTE Pin Contacts; SVHC: No SVHC (12-Jan-2017)
Housing, Plug, Wire-to-Board, 16 Position, 2.54 mm [.1 in] Centerline, Crimp / Insulation Displacement (IDC), 1 Row, Black, AMPMODU MTE
Special Order: 16 MTE SHRD PIN HSG SR LATCH Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Plug Housing With Detent Latching | Standard Rectangular Connector | Part Number: 1-103653-5 | Internal Number: 1-103653-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103653-5.