
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-102241-1 | 315 | 4K | |||||||||
| Onlinecomponents.com | 1-102241-1 | 315 | 4K | Bulk | ||||||||
| Verical | 1-102241-1 | 315 | 49 | |||||||||
| Powell Electronics | 1-102241-1 | 208 | 4K | 7h | ||||||||
| JRH Electronics | 1-102241-1 | 315 | 52 | 16h |
Download datasheets and manufacturer documentation for TE Connectivity 1-102241-1.
Download TE Connectivity 1-102241-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-102241-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-102241-1.