Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-102241-0

TE Connectivity Connector Housing, 12 Circuits, 2.54mm Pitch, 1 Row
$ 1.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102241-0.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-25.38%

CAD Models

Download TE Connectivity 1-102241-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity4-643814-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-640441-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-102241-0 provided by its distributors.

TE Connectivity Connector Housing, 12 Circuits, 2.54mm Pitch, 1 Row
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Housing Wire Termination Type = Crimp Number of Positions = 12 Housing Type = Receptacle Number of Rows = Single
12 MODIV HSG COMP SR .100 POL; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (15-Jan-2019)
Special Order: 12 MODIV HSG COMP SR .100 POL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): .1 in Housing Receptacle Wire-to-Board 12 | Wire-To-Board Connector Assembly & Housing | Part Number: 1-102241-0 | Internal Number: 1-102241-0 | Alias Number: 403403553 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102241-0 .