TE Connectivity 054595-E

Conn, R/A Hdr, 26Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 054595-E
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 054595-E.

TE Connectivity

Datasheet1 page3 years ago

IHS

Inventory History

3 month trend:
-16.75%

CAD Models

Download TE Connectivity 054595-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 054595-E provided by its distributors.

Conn, R/A Hdr, 26Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 054595-E
Conn Shrouded Header (4 Sides) HDR 26 POS 1.27mm Solder RA Side Entry SMD T/R
Connector Header Surface Mount, Right Angle 26 position 0.050 (1.27mm)
SMCB 26 M AB VV 3-03 CLHD * 0007 137 E00 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Number of Positions: 26 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 26 | PCB Header & Receptacle | Part Number: 054595-E | Internal Number: 054595-E | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054595E