TE Connectivity 0528-001-5005

Connector Accessory, Backshell, AMP DRC Series Size 20 Rectangular Connectors, DRC
$ 5.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0528-001-5005.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0528-001-5005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 0528-001-5005 provided by its distributors.

Connector Accessory, Backshell, AMP DRC Series Size 20 Rectangular Connectors, DRC
Backshell, Plug, 90 Deg, Pa, Black; Accessory Type:Backshell; For Use With:Amp Drc Series Size 20 Rectangular Connectors; Product Range:Drc Series Rohs Compliant: Yes |Deutsch Te Connectivity 0528-001-5005
BKSHL, 50P, BLK, PLG, RA, NW 17 Primary Product Color: Black Protection & Strain Relief Accessory Type: Backshell Cable Exit Angle: 90 ° Strain Relief: Without Operating Temperature (Max): 125 °C Black Backshell | Deutsch Drc Backshell | Part Number: 0528-001-5005 | Internal Number: 0528-001-5005 | Alias Number: ZPF000000000131513 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty