TE Connectivity 0495

GROMMET STRIP, PE, 1.4MM, NATURAL, 25M; Grommet Type: Solid Edging; Cable Diameter Min: -; Cable Diameter Max: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell049501Custom Reel
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0495.

element14 APAC

Datasheet1 page18 years ago

Farnell

Descriptions

Descriptions of TE Connectivity 0495 provided by its distributors.

GROMMET STRIP, PE, 1.4MM, NATURAL, 25M; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:PE (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:1.4mm; Grommet Colour:Natural; P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty