TE Connectivity 0460-247-1631

DEUTSCH Pin, Pin Diameter 1.5 mm .062 in, 16 20 AWG Wire Size, .5 1.5 mm Wire Siz
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-247-1631.

IHS

Datasheet5 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 0460-247-1631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 0460-247-1631 provided by its distributors.

DEUTSCH Pin, Pin Diameter 1.5 mm .062 in, 16 20 AWG Wire Size, .5 1.5 mm Wire Siz
Circular Contact, Plug, 16Awg, Crimp; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:20Awg; For Use With:Amp Hd Series Size 16 Automotive Housing Connectors Rohs Compliant: Yes |Deutsch Te Connectivity 0460-247-1631
PIN, SOLID, SIZE 16, 16-20AWG, EXT, AU Terminal Type: Pin Wire Size: 16 – 20 AWG Wire Size: .5 – 1.5 mm² Interface Plating: Gold (Au) Primary Locking Feature: Clean Body Pin 16 – 20 AWG .5 – 1.5 mm² Gold (Au) | Deutsch Connector Solid Contact | Part Number: 0460-247-1631 | Internal Number: 0460-247-1631 | Alias Number: ZPF000000000131877 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty