TE Connectivity 0460-220-1231

Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Loose
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-220-1231.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0460-220-1231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 0460-220-1231 provided by its distributors.

Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Loose
CIRCULAR CONTACT, PLUG, 12AWG, CRIMP; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:12AWG; Wire Size AWG Min:14AWG; For Use With:AMP HD Series Size 12 Automotive Housing Connectors RoHS Compliant: Yes
PIN, SOLID, SIZE 12,12-14AWG, AU Terminal Type: Pin Wire Size: 12 – 14 AWG Wire Size: 3 – 2 mm² Interface Plating: Palladium Nickel (PdNi) Primary Locking Feature: Integrated in Housing Pin 12 – 14 AWG 3 – 2 mm² Palladium Nickel (PdNi) | Deutsch Connector Solid Contact | Part Number: 0460-220-1231 | Internal Number: 0460-220-1231 | Alias Number: ZPF000000000131864 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04602201231