TE Connectivity 0460-010-2031

Automotive Connector Contact, Pin, Crimp, 16 AWG, 18 AWG
$ 1.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-010-2031.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0460-010-2031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-04-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 0460-010-2031 provided by its distributors.

Automotive Connector Contact, Pin, Crimp, 16 AWG, 18 AWG
DEUTSCH Pin Contact Gold Crimp 16-18 AWG Power, Machined
CONTACT HD30 SERIES HDP20 DRC DTM DRB STRIKE SZ-20 PIN
Automotive Connectors SZ 20 16-18AWG CONTACT PIN
0460-010-2031 TE Connectivity 1 pc(s)
4 AWG 22 AWG (25-0.35 mm2) , 5
Circular Contact, Plug, 16Awg, Crimp; For Use With:Amp Hd Series Size 20 Automotive Housing Connectors; Product Range:-; Contact Gender:Pin; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg Rohs Compliant: Yes |Deutsch Te Connectivity 0460-010-2031
PIN, SOLID, SIZE 20, 16-18AWG, AU Terminal Type: Pin Wire Size: 16 – 18 AWG Wire Size: .75 – 1.5 mm² Interface Plating: Gold (Au) Primary Locking Feature: Integrated in Housing Pin 16 – 18 AWG .75 – 1.5 mm² Gold (Au) | Deutsch Connector Solid Contact | Part Number: 0460-010-2031 | Internal Number: 0460-010-2031 | Alias Number: ZPF000000000131879 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty