TE Connectivity 0413-217-1605

Connector Accessory, Sealing Plug, AMP HD Series Size 16 Automotive Connectors, HD
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0413-217-1605.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0413-217-1605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 0413-217-1605 provided by its distributors.

Connector Accessory, Sealing Plug, AMP HD Series Size 16 Automotive Connectors, HD
DEUTSCH Cavity Blanking Plug Plastic White 16 Size for HD Series Connector
CONNECTOR SEAL PLUG, WHITE, PLASTIC, CONTACT SIZE 16, LOCKING, HD30 SERIES
TE Connectivity 0413-217-1605 DT Series Bullet Connector Filler Plug
Connector Accessories Seal Straight Automotive Package
SEALING PLUG, SIZE 16, LOCKING, WHT
Automotive Connectors DT SEAL PLUG
SEALING PLUG, SIZE 16, LOCKING, WHT Connector Seal & Plug Type: Sealing Plug Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Primary Product Color: White Primary Product Material: PBT GF30 Sealing Plug Max Temp: -55 – 125 °C | Deutsch Sealing Plug | Part Number: 0413-217-1605 | Internal Number: 0413-217-1605 | Alias Number: ZPF000000000131735 | White | PBT GF30 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty