TE Connectivity 0411-027-0405

DEUTSCH HD Series Size 4 Black Color Plastic Material Contact Extraction Tool
$ 3.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0411-027-0405.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+30.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 0411-027-0405 provided by its distributors.

DEUTSCH HD Series Size 4 Black Color Plastic Material Contact Extraction Tool
Extraction, Removal & Insertion Tools EXTRACTION TOOL SZ 4
EXTRACTION TOOL, CONTACT REMOVAL, SIZE 4, BLACK, C038 MOD ONLY
Extraction Tool, C038 Mod Size 4 Contact; For Use With:Amp C038 Mod Size 4 Contacts; Product Range:- Rohs Compliant: Yes |Te Connectivity 0411-027-0405
EXT TOOL, SIZE 4, 4 AWG, N, BLK
Tool And Machinery, Extraction Tool
EXT TOOL, SIZE 4, 4 AWG, N, BLK Insertion & Extraction Tool Type: Contact Extraction Insertion & Extraction Tool Application: Contact-to-Housing Contact Extraction Contact-to-Housing | Insertion And Extraction Tool | Part Number: 0411-027-0405 | Internal Number: 0411-027-0405 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty