TE Connectivity 02560410-000

LVDT, AC Operated, MHR Series, General Purpose, 0.25" stroke length, 0.375" body diameter
$ 248.177
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 02560410-000.

Sager Electronics

Datasheet5 pages8 years ago

IHS

Farnell

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
+43.03%

CAD Models

Download TE Connectivity 02560410-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 02560410-000 provided by its distributors.

LVDT, AC Operated, MHR Series, General Purpose, 0.25" stroke length, 0.375" body diameter
MHR Series 6.35 mm 3 V Linear Position LVDS Shaft Wire Leads Sensor
LINEAR TRANSDUCERS, MINIATURE GENERAL PURPOSE 0.05 INCH LVDT, MHR SERIES
LVDT SENSOR, AC, VOLTAGE, 420 OHM;
SENSOR LINEAR 6.35MM WIRE LEADS
02560410-000, TE CONNECTIVITY SENSORS
Linear Displacement Sensor, 6.35Mm; Transducer Function:Linear Position; Power Rating:-; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Output Impedance:420Ohm; Lvdt Type:Ac; Transducer Output Type:Voltage Rohs Compliant: Yes |Te Connectivity 02560410-000
LVDT MHR 250 ASSY Linearity Error (Full Range): ±.25 % Case Material: Stainless Steel Product Diameter: .375 in Product Shape: Cylindrical Supply Voltage Range: 3 V ±.25 % Stainless Steel .375" Cylindrical | Miniature Lightweight Lvdt | Part Number: 02560410-000 | Internal Number: 02560410-000 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02560410-000.