TE Connectivity 02560408-000

LVDT, AC Operated, MHR Series, General Purpose, 0.05" stroke length, 0.375" body diameter
$ 198.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 02560408-000.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 02560408-000 provided by its distributors.

LVDT, AC Operated, MHR Series, General Purpose, 0.05" stroke length, 0.375" body diameter
Lvdt, Ac, 0.05", 154Ohm, 20Khz Rohs Compliant: Yes |Te Connectivity 02560408-000
Linear Displacement Sensors SENSORS TRANSDUCERS
Linear Type Position Sensor 1000G Shock 3V
SENSOR LVDT MHR SERIES +-1.27MM
LVDT MHR 050 ASSY Linearity Error (Full Range): ±.25 % Case Material: Stainless Steel Product Diameter: .375 in Product Shape: Cylindrical Supply Voltage Range: 3 V ±.25 % Stainless Steel .375" Cylindrical | Miniature Lightweight Lvdt | Part Number: 02560408-000 | Internal Number: 02560408-000 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty