TE Connectivity 02560390-000

LVDT, AC Operated, HR Series, General Purpose, 0.1" stroke length, 0.812" body diameter
$ 139.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 02560390-000.

IHS

Datasheet3 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+59.63%

Supply Chain

Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 02560390-000 provided by its distributors.

LVDT, AC Operated, HR Series, General Purpose, 0.1" stroke length, 0.812" body diameter
Linear Type Position Sensor 1000G Shock 3V
Linear Displacement Sensors HR 100
Lvdt, Ac, Linear Motion, 5 Kohm; Transducer Function:Linear Position; Power Rating:-; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Output Impedance:5Kohm; Lvdt Type:Ac; Transducer Output Type:Voltage Rohs Compliant: Yes |Te Connectivity Sensors 02560390-000
LVDT HR 100 ASSY Linearity Error (Full Range): ±.25 % Case Material: Stainless Steel Product Diameter: .812 in Product Shape: Cylindrical Supply Voltage Range: 3 V ±.25 % Stainless Steel .812" Cylindrical | General Purpose Lvdt | Part Number: 02560390-000 | Internal Number: 02560390-000 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty