TE Connectivity 001-0002-L

50 Ohms 928 MHz Dipole 2dBi Antenna for Reverse Polarity SMA
$ 23.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 001-0002-L.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages7 years ago
Datasheet3 pages1 year ago

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-10-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 001-0002-L provided by its distributors.

50 Ohms 928 MHz Dipole 2dBi Antenna for Reverse Polarity SMA
Dipole Antenna Linear Vertical 928MHz 2dBi RP-SMA
Antenna Dipole 2dBi Gain 928MHz
001-0002-L, TE CONNECTIVITY/AMP BRAND
RF ANT 900MHZ WHIP TILT RP-SMA
Antenna, Dipole 2Dbi, 900Mhz; Antenna Type:Omni-Directional; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:Cable; Gain:2Db; Vswr:2.5; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Range:-; Rohs Compliant: Yes |Laird External Antennas 001-0002
ANTENNA,900 MHZ, Dipole Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: LoRaWAN ISM Communication Protocol: ISM LoRaWAN Mounting Location: External Terminal/Duck Single Band LoRaWAN ISM | Antenna | Part Number: 001-0002-L | Internal Number: 001-0002-L | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 001-0002