TE Connectivity / Raychem ZHD-SCE-25.4-50-4

Heat Shrink Tubing Identification Marker 2: 1 25.4 mm Expanded Inside Diameter 50 mm Sleeve Length Yellow Bulk
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ZHD-SCE-25.4-50-4.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-6.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem ZHD-SCE-25.4-50-4 provided by its distributors.

Heat Shrink Tubing Identification Marker 2:1 25.4 mm Expanded Inside Diameter 50 mm Sleeve Length Yellow Bulk
HEAT SHRINK MARKER, 25.4MM, YELLOW; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: LSZH (Low Smoke Zero Halogen); Marker Colour: Yellow; Marker Dimensions: 25.4mm x 50mm; I.D. Max: -; I.D. Min: 25.4mm; Shrink
ZHD-SCE-25.4-50-4 Printable Tubing Type: Ladder Printable Tubing Grade: Fluid Resistant & Low Fire Hazard Printable Tubing Shrink Ratio: 2: 1 Primary Product Color: Yellow Markers per Sleeve: 1 Ladder Fluid Resistant & Low Fire Hazard 2: 1 Yellow | Fluid Resistant Sleeves & Zhd-Sce | Part Number: ZHD-SCE-25.4-50-4 | Internal Number: EC9844-000 | Alias Number: 5-1899791-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC9844-000