TE Connectivity / Raychem ZHD-SCE-12.7-50-9

Heat Shrink Tubing Identification Marker 2: 1 12.7 mm Expanded Inside Diameter 50 mm Sleeve Length White Bulk
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ZHD-SCE-12.7-50-9.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+4.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem ZHD-SCE-12.7-50-9 provided by its distributors.

Heat Shrink Tubing Identification Marker 2:1 12.7 mm Expanded Inside Diameter 50 mm Sleeve Length White Bulk
Printable Tubing, Ladder, Low Fire Hazard, 2:1 Shrink Ratio, White, Markers per Sleeve 1, Length 2 in [50 mm], 6.35 mm [.25 in] Recovered Inside
ZHD-SCE-12.7-50-9 Printable Tubing Type: Ladder Printable Tubing Grade: Low Fire Hazard Printable Tubing Shrink Ratio: 2: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder Low Fire Hazard 2: 1 White | Fluid Resistant Sleeves & Zhd-Sce | Part Number: ZHD-SCE-12.7-50-9 | Internal Number: EC9884-000 | Alias Number: 8-1899791-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC9884-000