TE Connectivity / Raychem X4-4.0-0-SP-SM

HEAT-SHRINK TUBING, 2: 1, BLACK, 4.4mm; S; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.17";
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X4-4.0-0-SP-SM.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+7.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem X4-4.0-0-SP-SM provided by its distributors.

HEAT-SHRINK TUBING, 2:1, BLACK, 4.4mm; S; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.17";
Heat Shrinkable Tubing Single Very Thin Wall 2:1 Shrink Ratio #4 Size Polyolefin Black Spool
Heat Shrink Tubing ST Zerohal Flame-Retarded Cross Linked Modified Flexible Polyolefin Black Single Spool
Heat Shrink Tubing, Flexible 0.175 (4.45mm) 2 to 1 Black"
HEAT SHRINK TUBE, SINGLE WALL, 4.15 ID Before Shrink, 2:1 Shrink Ratio
X4-4.0-0-SP-SM Primary Product Color: Black Wall Type: Single Expanded Inside Diameter (Min): 4.15 mm Expanded Inside Diameter (Min): .163 in Recovered Inside Diameter (Max): .079 in Black Single 4.15 mm .163" | Heat Shrink Tubing | Part Number: X4-4.0-0-SP-SM | Internal Number: EM7506-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM7506-000