TE Connectivity / Raychem X2-20.0-0-FSP-SM

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 21 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X2-20.0-0-FSP-SM.

element14 APAC

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-7.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem X2-20.0-0-FSP-SM provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 21 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Zerohal Flame-Retarded Cross Linked Modified Flexible Polyolefin Black Single Spool
Heat-Shrink Tubing, 2:1, Black, 21.5Mm; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.85"; I.d. Supplied - Metric:21.5Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:-; Length - Metric:-; I.d. Recovered Max - Imperial:0.39" Rohs Compliant: Yes |Te Connectivity X2-20.0-0-FSP-SM
X2-20.0-0-FSP-SM Primary Product Color: Black Wall Type: Single Expanded Inside Diameter (Min): 21 mm Expanded Inside Diameter (Min): .827 in Recovered Inside Diameter (Max): .394 in Black Single 21 mm .827" | Heat Shrink Tubing | Part Number: X2-20.0-0-FSP-SM | Internal Number: EM6975-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP