TE Connectivity / Raychem X2-2.5-0-SP-SM

Heat Shrinkable Tubing Single Wall 2: 1 Shrink Ratio #2.5 Size Polyolefin Black Spool
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X2-2.5-0-SP-SM.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem X2-2.5-0-SP-SM provided by its distributors.

Heat Shrinkable Tubing Single Wall 2:1 Shrink Ratio #2.5 Size Polyolefin Black Spool
Avnet Japan
Heat Shrink Tubing ST Zerohal Polyolefin Black Single Automotive Spool
Heat Shrink Tube, Single Wall, Polyolefin, 2.9 Id Before Shrink, 2:1 Shrink Ratio, Black
HEAT-SHRINK TUBING, 2:1, BLACK, 3.1MM; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.12"; I.D. Supplied - Metric:3.1mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:-; Length - Metric:-; I.D. Recovered Max - Imper
X2-2.5-0-SP-SM Primary Product Color: Black Wall Type: Single Expanded Inside Diameter (Min): 2.9 mm Expanded Inside Diameter (Min): .114 in Recovered Inside Diameter (Max): .049 in Black Single 2.9 mm .114" | Heat Shrink Tubing | Part Number: X2-2.5-0-SP-SM | Internal Number: EM7482-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM7482-000