TE Connectivity / Raychem X2-16.0-0-FSP-SM

Heat-Shrink Tubing, 2: 1, Black, 16.9Mm Rohs Compliant: Yes |Te Connectivity X2-16.0-0-FSP-SM
$ 1.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X2-16.0-0-FSP-SM.

element14 APAC

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem X2-16.0-0-FSP-SM provided by its distributors.

Heat-Shrink Tubing, 2:1, Black, 16.9Mm Rohs Compliant: Yes |Te Connectivity X2-16.0-0-FSP-SM
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 16.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEAT-SHRINK TUBING, 2: 1, BLACK, 16.9MM; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.66"; I.D. Supplied - Metric: 16.9mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: -; Length - Metric: -; I.D. Recovered Max - Imperial: 0.31"
X2-16.0-0-FSP-SM Primary Product Color: Black Wall Type: Single Expanded Inside Diameter (Min): 16.5 mm Expanded Inside Diameter (Min): .649 in Recovered Inside Diameter (Max): .315 in Black Single 16.5 mm .649" | Heat Shrink Tubing | Part Number: X2-16.0-0-FSP-SM | Internal Number: EM6974-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP