TE Connectivity / Raychem X2-12.0-0-FSP

Heat Shrink Tube, Single Wall, Polyolefin, 12.4 Id Before Shrink, 2: 1 Shrink Ratio, Black
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comX2-12.0-0-FSP65050Bulk
Sager ElectronicsX2-12.0-0-FSP0450Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X2-12.0-0-FSP.

element14 APAC

Datasheet6 pages9 years ago
Datasheet6 pages9 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity / Raychem X2-12.0-0-FSP provided by its distributors.

Heat Shrink Tube, Single Wall, Polyolefin, 12.4 Id Before Shrink, 2:1 Shrink Ratio, Black
Heat Shrink Tubing & Sleeves X2-12.0-0-FSP Price Per Meter
HEAT-SHRINK TUBING, 2: 1, 12.7MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.5"; I.D. Supplied - Metric: 12.7mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 164ft; Length - Metric: 50m; I.D. Recovered Max - Imperial: 0.236"; I.D. Recovered Max - Metric: 6mm; Shrink Tubing / Boot Material: Zero Halogen PO (Polyolefin); Product Range: SWFR X2 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • X2-12.0-0-FSP.