TE Connectivity / Raychem X2-10.0-0-FSP-SM

Heat-Shrink Tubing, 2: 1, Black, 10.4Mm Rohs Compliant: Yes |Te Connectivity X2-10.0-0-FSP-SM
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X2-10.0-0-FSP-SM.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-40.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem X2-10.0-0-FSP-SM provided by its distributors.

Heat-Shrink Tubing, 2:1, Black, 10.4Mm Rohs Compliant: Yes |Te Connectivity X2-10.0-0-FSP-SM
Heat Shrinkable Tubing Single Wall 2:1 Shrink Ratio #10 Size Polyolefin Black Spool
Heat Shrink Tubing ST Zerohal Polyolefin Black Single Automotive Spool
HEAT SHRINK TUBE, SINGLE WALL, 10.1 ID Before Shrink, 2:1 Shrink Ratio
Black, 2:1, Single Wall Tubing, Shrinks To .197 in [5 mm], ZEROHAL Polyolefin, 10.1 mm [.4 in] Inner Diameter, Flame-Retardant, Spool, RAYCHEM SWFR X2
HEAT-SHRINK TUBING, 2: 1, BLACK, 10.4MM; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.41"; I.D. Supplied - Metric: 10.4mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: -; Length - Metric: -; I.D. Recovered Max - Imperial: 0.2"

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM7491-000