TE Connectivity / Raychem X2-1.5-0-SP-SM

Heat Shrinkable Tubing Single Wall 2: 1 Shrink Ratio #1.5 Size Polyolefin Black Spool
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X2-1.5-0-SP-SM.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-28.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem X2-1.5-0-SP-SM provided by its distributors.

Heat Shrinkable Tubing Single Wall 2:1 Shrink Ratio #1.5 Size Polyolefin Black Spool
Heat Shrink Tubing ST Zerohal Polyolefin Black Single Automotive Spool
Heat-Shrink Tubing, 2:1, Black, 2.1Mm; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.08"; I.d. Supplied - Metric:2.1Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:-; Length - Metric:-; I.d. Recovered Max - Imperial:0.03" Rohs Compliant: Yes |Te Connectivity X2-1.5-0-SP-SM
X2-1.5-0-SP-SM Primary Product Color: Black Wall Type: Single Expanded Inside Diameter (Min): 1.9 mm Expanded Inside Diameter (Min): .075 in Recovered Inside Diameter (Max): .03 in Black Single 1.9 mm .075" | Heat Shrink Tubing | Part Number: X2-1.5-0-SP-SM | Internal Number: EM7480-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM7480-000