TE Connectivity / Raychem VERSAFLEX-1/4-0-SP

Tubing & Sleeving - Non-shrink BRAID .236" BK PRICE PER METER
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem VERSAFLEX-1/4-0-SP.

Sager Electronics

Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-73.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemVERSAFLEX-1/8-0-SP
Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 1/8 1800M BK PRICE PER METER
TE Connectivity / RaychemVERSAFLEX-FR-1/8-09-SP
Spiral Wraps, Sleeves, Tubing & Conduit EXPAND POLY BRAID PRICE PER METER

Descriptions

Descriptions of TE Connectivity / Raychem VERSAFLEX-1/4-0-SP provided by its distributors.

Tubing & Sleeving - Non-shrink BRAID .236" BK PRICE PER METER
TE CONNECTIVITY / RAYCHEM VERSAFLEX-1/4-0-SP SLEEVING, EXPANDABLE BRAIDED, 6.35MM, BLACK, PER M
Spiral Wraps, Sleeves, Tubing & Conduit VERSAFLEX-1/4-0-SP
RAYCHEM, SLEEVING, EXPANDABLE, BRAIDED, POLYESTER, 1/4 IN., 1800 M SPOOL
HEAT SHRINK TUBE, SINGLE WALL, POLYESTER, BLACK
CABLE (WIRE) SPECIAL AWG22, 19/34,Cu-Sn, White
CH02024001 1899366-1 VERSAFLEX-1/4-0-SP
SLEEVING CABLE MANAGEMENT ACCESSORIES;
EXPAND SLEEVE 0.236" X 984' BLK
Versaflex Expandable Braided Sleeving; Accessory Type:Sleeving; Sleeving / Tubing Type:Expandable; Length:300m; Sleeving Material:Polyester; Internal Diameter:6.35mm; Sleeving Color:Black
Versaflex Expandable Braided Sleeving; Sleeving/Tubing Type:Braided; Body Material:Polyester; I.D.:1/4"; Color:Black; For Use With:Wire Harnesses, Hoses, Wire & Cable; Accessory Type:Sleeving; I.D. Max:0.375"; I.D. Min:0.125" ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH02024001