Descriptions of TE Connectivity / Raychem TXR54AB00-2412AI provided by its distributors.
TXR54AB00-2412AI Connector General Specification Number:AS50151 Class D,L,U,W Crimp Contact Less ENDBELL;MIL-DTL-83723 Series III/Class G,R,W;MIL-DTL-26482 Series 2/Class A,L;AS81703 Series 3;AS81703 Series 3/Class E,L;AS50151 Crimp Contact;AS50151 Class L,W Crimp Contact;MIL-DTL-83723 Series III/Class G,R;AS50151 Class D,L,U,W Crimp Contact;MIL-DTL-83723 Series III/Class A,G,R;MIL-DTL-83723 Series III/Class A,G,K,R,S;MIL-DTL-83723 Series III/Class A,G,K,R;MIL-DTL-83723 Series I/Class G,R;MIL-DTL-83723 Series I/Class A,G,R;MIL-DTL-83723 Series IIII/Class H;MIL-DTL-83723 Series III/Class S;Connector Detail Specification Number:M83723/72;M83723/71;M83723/69;M83723/68;M83723/67;M83723/66;M83723/65;M83723/49;M83723/48;M83723/43;M83723/42;M83723/86;M83723/85;M83723/84;M83723/83;M83723/82;M83723/78;M83723/77;M83723/76;M83723/75;M83723/74;M83723/73;M83723/98;M83723/97;M83723/95;M83723/92;M83723/91;M83723/87;MS3476;MS3475;MS3474;MS3472;MS3471;MS3470;MS3459;NAS 1599;NAS 1699;NAS 1694;NAS 1693;NAS 1692;NAS 1653;NAS 1652;NAS 1651;NAS 1650;NAS 1643;NAS 1642;NAS 1641;NAS 1702;NAS 1701;NAS 1700;M83723/96;AS34461;AS34121;AS34091;AS34511;AS34501;AS34241;AS34081;AS34061;AS34041;AS34011;AS34001;AS34681;AS34671;AS34641;AS34561;AS34541;M83723/06;M83723/05;M83723/04;M83723/03;M83723/02;M83723/01;M83723/41;M83723/40;M83723/39;M83723/38;M83723/37;M83723/36;M83723/14;M83723/13;M83723/08;M83723/07;Material:Aluminum;Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3);Cable Diameter Range:9.5 – 15.2 mm AS50151 Class D,L,U,W Crimp Contact Less ENDBELL M83723/72 | Ruggedized Backshell & Adapter | Alias Number: 1193550-6 | Aluminum | TE Connectivity