TE Connectivity / Raychem TXR54AB00-1408AI

TE; A&D Connectors; Circular Connectors; TXR54AB00-1408AI | TE Connectivity TXR54AB00-1408AI
$ 112.246
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR54AB00-1408AI.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Raychem TXR54AB00-1408AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR54AB00-1408AI provided by its distributors.

TE; A&D Connectors; Circular Connectors; TXR54AB00-1408AI | TE Connectivity TXR54AB00-1408AI
Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 106021-000
Connector Accessories Tinel-Lock Backshell with Ring Size 12/14/14S ST Aluminum Alloy Cadmium Finish Olive Drab
Cross Referenced to TE CONNECTIVITY CORP - Part RYCTXR54AB00-1408AI
TNEL LCK ADPTR STR ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Braid, Fixed, Spin and Tinel Lock Adapters
Backshells & Adapters TXR54AB00-1408AI
CONNECTOR BACKSHELLS ACCESSORIES;
CONN BCKSH ADPT SZ12-14S 7/8-20
TXR54AB00-1408AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Connector Backshell | Part Number: TXR54AB00-1408AI | Internal Number: 106021-000 | Alias Number: 5-1190774-7 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106021-000
  • TXR54-AB00-1408AI