TE Connectivity / Raychem TXR54AB00-1204BI

Circular Mil Spec Strain Reliefs&adapters Adapter |Te Connectivity Raychem 983607-000
$ 147.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR54AB00-1204BI.

IHS

Datasheet5 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+4.37%

CAD Models

Download TE Connectivity / Raychem TXR54AB00-1204BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR54AB00-1204BI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters Adapter |Te Connectivity Raychem 983607-000
180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Cable Accessories Cable Termination Adapters Tinel Lock Aluminum Alloy Olive Drab
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR54AB00-1204BI
Ruggedized Backshells & Adapters, RAYCHEM TXR
Braid Fixed Spin and Tinel Lock Adapters
Electrical Connector Cylindrical
Special Order: TXR54AB00-1204BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .25 in Cable Entry Diameter: .2 – 6.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .25" .2 – 6.4 mm | Connector Backshell | Part Number: TXR54AB00-1204BI | Internal Number: 983607-000 | Alias Number: 3-1197599-2 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 983607-000