TE Connectivity / Raychem TXR54AB00-1006BI

180° 10/10S/10SL Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy
$ 136.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR54AB00-1006BI.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-24.68%

CAD Models

Download TE Connectivity / Raychem TXR54AB00-1006BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR54AB00-1006BI provided by its distributors.

180° 10/10S/10SL Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Txr54Ab00-1006Bi |Te Connectivity Raychem TXR54AB00-1006BI
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
015423-000, TE Connectivity / Raychem Brand
Braid Fixed Spin and Tinel Lock Adapters
Electrical Connector Cylindrical
CIRCULAR MIL SPEC STRAIN RELIEFS
Special Order: TXR54AB00-1006BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .38 in Cable Entry Diameter: .2 – 9.5 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .38" .2 – 9.5 mm | Connector Backshell | Part Number: TXR54AB00-1006BI | Internal Number: 015423-000 | Alias Number: 1-1190121-5 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 015423-000