TE Connectivity / Raychem TXR41AC90-0804AI

Connector Accessory, 0.125in Min Cable Dia, 0.2in Max Cable Dia, Aluminum Alloy
$ 182.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR41AC90-0804AI.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity / Raychem TXR41AC90-0804AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR41AC90-0804AI provided by its distributors.

Connector Accessory, 0.125in Min Cable Dia, 0.2in Max Cable Dia, Aluminum Alloy
Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 Ni 90DEG TINEL-LOCK
Txr41Ac90-0804Ai/ Pkg |Raychem Te Connectivity TXR41AC90-0804AI
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR41AC90-0804AI
Connector Accessories Tinel-Lock Adapter Right Angle
TE; A&D CONNECTORS; CIRCULAR CONNECTORS; TXR41AC90-0804AI
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
094737-000, TE CONNECTIVITY / RAYCHEM
CONN BACKSH ADPT SZ8 9 7/16-28
Special Order: TXR41AC90-0804AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .25 in Cable Entry Diameter: .2 – 6.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .25" .2 – 6.4 mm | Ruggedized Backshell & Adapter | Part Number: TXR41AC90-0804AI | Internal Number: 094737-000 | Alias Number: 3-1190694-3 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 094737-000