TE Connectivity / Raychem TXR40SC00-1408AI

Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 Ni STR TINEL-LOCK
$ 271.253
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40SC00-1408AI.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+3.31%

CAD Models

Download TE Connectivity / Raychem TXR40SC00-1408AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40SC00-1408AI provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 Ni STR TINEL-LOCK
Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Stainless Steel
Txr40Sc00-1408Ai/ Pkg |Te Connectivity Raychem TXR40SC00-1408AI
Connector Accessories Tinel Lock Adapter and Ring ST Stainless Steel Bright Electroless Nickel Entry Size 8
CONNECTOR BACKSHELLS ACCESSORIES;
CONN BACKSHELL ADPT SZ15 D SILV
Special Order: TXR40SC00-1408AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Corrosion Resisting Steel Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Circular Connector Backshell & Clamp | Part Number: TXR40SC00-1408AI | Internal Number: 345101-000 | Alias Number: 3-1192598-8 | Corrosion Resisting Steel

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 345101-000