TE Connectivity / Raychem TXR40BW90-2014BI

Connector Accessory, 0.438in Min Cable Dia, 0.7in Max Cable Dia, Nickel Aluminum Bronze
$ 316.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40BW90-2014BI.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40BW90-2014BI provided by its distributors.

Connector Accessory, 0.438in Min Cable Dia, 0.7in Max Cable Dia, Nickel Aluminum Bronze
Txr40Bw90-2014Bi/ Pkg |Raychem Te Connectivity TXR40BW90-2014BI
Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-2014BI
TXR40BW90-2014BI LEAD TIME 168 DAYS
CONN BACKSHELL ADPT SZ21 G M31
Special Order: TXR40BW90-2014BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .88 in Cable Entry Diameter: .2 – 22.2 mm Primary Product Material: Nickel Aluminum Bronze Ruggedized Backshell .01 – .88" .2 – 22.2 mm | Ruggedized Backshell & Adapter | Part Number: TXR40BW90-2014BI | Internal Number: 679233-000 | Alias Number: 8-1195339-5 | Nickel Aluminum Bronze | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 679233-000