TE Connectivity / Raychem TXR40AZ90-1007AI

Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1007AI
$ 185.669
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AZ90-1007AI.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AZ90-1007AI provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1007AI
Shrink Boot Adapters 90° 11 Shell Size Zinc Nickel Aluminum
Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Black Zinc Nickel Entry Size 7
Connector Accessory, Backshell, Aluminum Alloy
CZ3865-000, TE CONNECTIVITY / RAYCHEM
CONN BACKSHELL ADPT SZ11 B BLK
TXR40AZ90-1007AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .44 in Cable Entry Diameter: .2 – 11.1 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .44" .2 – 11.1 mm | Connector Backshell | Part Number: TXR40AZ90-1007AI | Internal Number: CZ3865-000 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZ3865-000