TE Connectivity / Raychem TXR40AZ00-2007AI

Circular Mil Spec Strain Reliefs&adapters |Te Connectivity Raychem CW1072-000
$ 106.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AZ00-2007AI.

Supply Chain

Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AZ00-2007AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters |Te Connectivity Raychem CW1072-000
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 7
Accessories for industrial connector, CW1072-000
Connector Accessory, Backshell, Aluminum Alloy
180° 21 Shell Size Zinc Nickel Aluminum Alloy
RAYCHEM TXR40AZ00-2007AI TXR40AZ00-2007AI
CONN BACKSHELL ADPT SZ21 G BLK
TXR40AZ00-2007AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .44 in Cable Entry Diameter: .2 – 11.1 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .44" .2 – 11.1 mm | Connector Backshell | Part Number: TXR40AZ00-2007AI | Internal Number: CW1072-000 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1072-000