TE Connectivity / Raychem TXR40AC90-0804AI

Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 121837-000
$ 168.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AC90-0804AI.

IHS

Datasheet4 pages2 years ago

ShanghaiCT

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+1.99%

CAD Models

Download TE Connectivity / Raychem TXR40AC90-0804AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AC90-0804AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 121837-000
Connector Accessories Tinel Lock Backshell Size 4 Aluminum Alloy
90° 9 Shell Size Electroless Nickel Aluminum Alloy
Connector Accessory, Backshell, Aluminum Alloy
Electrical Connector Cylindrical
CONNECTOR BACKSHELLS ACCESSORIES;
ALUMINUM ALLOYRUGGEDIZED BACKSHE
CONN BACKSH ADPT SZ9 A SIL M12
TXR40AC90-0804AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .25 in Cable Entry Diameter: .2 – 6.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .25" .2 – 6.4 mm | Connector Backshell | Part Number: TXR40AC90-0804AI | Internal Number: 121837-000 | Alias Number: 9-1190886-6 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121837-000