TE Connectivity / Raychem TXR40AC00-2206AI

Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy
$ 141.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AC00-2206AI.

JRH Electronics

Datasheet86 pages13 years ago
Datasheet4 pages2 years ago
Datasheet86 pages13 years ago

Electro Sonic

ShanghaiCT

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-11.11%

CAD Models

Download TE Connectivity / Raychem TXR40AC00-2206AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AC00-2206AI provided by its distributors.

Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy
Circular Mil Spec Strain Reliefs&adapters Adptr |Te Connectivity Raychem 760950-000
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR40AC00-2206AI
180° 23 Shell Size Electroless Nickel Aluminum Alloy
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Bright Electroless Nickel Entry Size 6
Accessories for industrial connector, 760950-000
Special Order: TXR40AC00-2206AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .38 in Cable Entry Diameter: .2 – 9.5 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .38" .2 – 9.5 mm | Connector Backshell | Part Number: TXR40AC00-2206AI | Internal Number: 760950-000 | Alias Number: 5-1199427-9 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760950-000