TE Connectivity / Raychem TXR40AC00-1408AI

Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 Ni S TR TINEL-LOCK
$ 107.069
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AC00-1408AI.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-15.74%

CAD Models

Download TE Connectivity / Raychem TXR40AC00-1408AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AC00-1408AI provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 Ni S TR TINEL-LOCK
180° 15 Shell Size Electroless Nickel Aluminum Alloy
TXR40AC00-1408AI, TE Connectivity / Raychem Brand
Connector Accessory, Backshell, Aluminum Alloy
Backshells & Adapters TXR40AC00-1408AI
CIR BACKSHELL/ADPT, STR, SHELL SZ 15, ALUM; Series:Tinel Lock, Code 40; For Use With:MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors; Connector Shell Size:15; Cable Diameter Max:12.7mm ;RoHS Compliant: Yes
Special Order: TXR40AC00-1408AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Connector Backshell | Part Number: TXR40AC00-1408AI | Internal Number: 799695-000 | Alias Number: 7-1196182-8 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 799695-000