Descriptions of TE Connectivity / Raychem TXR40AB90-1410AI provided by its distributors.
Circular Mil Spec Strain Reliefs&adapters Adptr |Te Connectivity Raychem 311611-000
TINEL LOCK ADAPTER, RIGHT ANGLE, SHELL SIZE 15, D; ENTRY SIZE 10, OLIVE DRAB
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR40AB90-1410AI
Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
TNEL LCK ADPTR R/A ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
CIRCULAR BACKSHELL/ADAPTOR, 90 DEGREE, SHELL SZ 15, ALUM
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Connector Accessory, Backshell, Aluminum Alloy
Braid, Fixed, Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB90-1410AI
Electrical Connector Cylindrical
CONN BACKSHELL ADPT SZ 15D OLIVE
CIR BACKSHELL/ADPT, 90DEG, SHELL SZ 15,; CIR BACKSHELL/ADPT, 90DEG, SHELL SZ 15, ALUM; Series:Tinel Lock, Code 40; For Use With:MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors; Connector Shell Size:15; Cable Diameter Max:15.87mm
TXR40AB90-1410AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .63 in Cable Entry Diameter: .2 – 15.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .63" .2 – 15.9 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB90-1410AI | Internal Number: 311611-000 | Alias Number: 3-1192358-2 | Aluminum | TE Connectivity