TE Connectivity / Raychem TXR40AB00-2420AI

180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
$ 120.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-2420AI.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+16.01%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-2420AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-2420AI provided by its distributors.

180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR40AB00-2420AI
Connector Accessories Tinel-Lock Backshell with Ring Size 25 ST Aluminum Alloy Cadmium Finish Olive Drab
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Circular MIL Spec Strain Reliefs&Adapters ADPTR
Braid, Fixed, Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB00-2420AI
TE Connectivity/Raychem 365799-000
Electrical Connector Cylindrical
CONN BACKSHELL ADPT SZ25 J M37
TXR40AB00-2420AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – 1.25 in Cable Entry Diameter: .2 – 31.8 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – 1.25" .2 – 31.8 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-2420AI | Internal Number: 365799-000 | Alias Number: 9-1192742-5 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 365799-000
  • TXR40AB00-2420AI.