TE Connectivity / Raychem TXR40AB00-2210AI

TE; A&D Connectors; Circular Connectors; TXR40AB00-2210AI | TE Connectivity TXR40AB00-2210AI
$ 110.262
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-2210AI.

Official Datasheet10 years ago

Inventory History

3 month trend:
-3.08%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-2210AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-2210AI provided by its distributors.

TE; A&D Connectors; Circular Connectors; TXR40AB00-2210AI | TE Connectivity TXR40AB00-2210AI
Cable Accessories Cable Termination Adapters Tinel Lock Aluminum Alloy Olive Drab
180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Connector Accessories Tinel-Lock Backshell with Ring Size 23 ST Aluminum Alloy Cadmium Finish Olive Drab
TNEL LCK ADPTR STR ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
Connector Accessory, Backshell, Aluminum Alloy
Braid Fixed Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB00-2210AI
Electrical Connector Cylindrical
CONN BACKSHELL ADPT SZ23 H M34
TXR40AB00-2210AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .63 in Cable Entry Diameter: .2 – 15.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .63" .2 – 15.9 mm | Connector Backshell | Part Number: TXR40AB00-2210AI | Internal Number: 031121-000 | Alias Number: 5-1190241-9 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031121-000
  • TXR-40-AB00-2210AI