TE Connectivity / Raychem TXR40AB00-2208AI

180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
$ 115.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-2208AI.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-2208AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-2208AI provided by its distributors.

180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Txr40Ab00-2208Ai |Te Connectivity Raychem TXR40AB00-2208AI
Connector Accessories Tinel-Lock Backshell with Ring Size 23 ST Aluminum Alloy Cadmium Finish Olive Drab
Connector Accessory, Backshell, Aluminum Alloy
Braid Fixed Spin and Tinel Lock Adapters
CONN BACKSHELL ADPT SZ23 H M34
Special Order: TXR40AB00-2208AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Connector Backshell | Part Number: TXR40AB00-2208AI | Internal Number: 815689-000 | Alias Number: 8-1196356-4 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 815689-000