TE Connectivity / Raychem TXR40AB00-2014AI

180° 21 Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy
$ 122.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-2014AI.

IHS

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-8.27%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-2014AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-2014AI provided by its distributors.

180° 21 Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy
Cross Referenced to TE CONNECTIVITY CORP - Part RYCTXR40AB00-2014AI
Circular Mil Spec Strain Reliefs&adapters Adptr Rohs Compliant: No |Te Connectivity Raychem 421397-000
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
TNEL LCK ADPTR STR ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
TINEL LOCK ADAPTER, STRAIGHT, SHELL SIZE 21, G; ENTRY SIZE 14, OLIVE DRAB | TE Connectivity TXR40AB00-2014AI
Braid Fixed Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB00-2014AI
CIRCULAR CLAMPS-STRAIN RELIEFS CONNECTOR;
Electrical Connector Cylindrical
OLIVE DRAB CONNECTOR BACKSHELL H
CONN BACKSHELL ADPT SZ21 G M31
TXR40AB00-2014AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .88 in Cable Entry Diameter: .2 – 22.2 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .88" .2 – 22.2 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-2014AI | Internal Number: 421397-000 | Alias Number: 3-1193174-3 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 421397-000
  • 421397000
  • TXR40AB00-2014AI.