TE Connectivity / Raychem TXR40AB00-1608BI

180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
$ 73.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1608BI.

JRH Electronics

Datasheet54 pages8 years ago
Datasheet86 pages13 years ago
Datasheet3 pages6 years ago
Datasheet4 pages2 years ago
Datasheet86 pages13 years ago

Master Electronics

ShanghaiCT

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-24.41%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1608BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1608BI provided by its distributors.

180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Circular Mil Spec Strain Reliefs&adapters Adptr Rohs Compliant: No |Te Connectivity Raychem 423509-000
TNEL LCK ADPTR STR ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
Braid Fixed Spin and Tinel Lock Adapters
RAYCHEM TXR40AB00-1608BI TXR40AB00-1608BI
Electrical Connector Cylindrical
CONN BACKSHELL ADPT SZ17 E M25
TXR40AB00-1608BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1608BI | Internal Number: 423509-000 | Alias Number: 2-1193189-8 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 423509-000
  • TXR-40-AB00-1608BI