TE Connectivity / Raychem TXR40AB00-1607AI

Circular Mil Spec Strain Reliefs&adapters Adptr |Te Connectivity Raychem 889283-000
$ 102.933
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1607AI.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+92.32%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1607AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1607AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters Adptr |Te Connectivity Raychem 889283-000
Shrink Boot Adapters 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Connector Accessory, Backshell, Aluminum Alloy
Braid, Fixed, Spin and Tinel Lock Adapters
RAYCHEM 889283-000 TXR40AB00-1607AI
Special Order: TXR40AB00-1607AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .44 in Cable Entry Diameter: .2 – 11.1 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .44" .2 – 11.1 mm | Circular Connector Backshell & Clamp | Part Number: TXR40AB00-1607AI | Internal Number: 889283-000 | Alias Number: 5-1196918-3 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 889283-000