TE Connectivity / Raychem TXR40AB00-1412AI

Txr40Ab00-1412Ai Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1412AI
$ 108.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1412AI.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.95%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1412AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1412AI provided by its distributors.

Txr40Ab00-1412Ai Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1412AI
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Cross Referenced to TE CONNECTIVITY CORP - Part RYCTXR40AB00-1412AI
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Braid, Fixed, Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB00-1412AI
459741-000, TE CONNECTIVITY / RAYCHEM
CIRCULAR MIL SPEC STRAIN RELIEFS
CONN BACKSHELL ADPT SZ15 D M22
TXR40AB00-1412AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .75 in Cable Entry Diameter: .2 – 19.1 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .75" .2 – 19.1 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1412AI | Internal Number: 459741-000 | Alias Number: 5-1193448-5 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 459741-000
  • TXR40AB00-1412AI.