TE Connectivity / Raychem TXR40AB00-1410AI

TE Connectivity 146995-000 Circular MIL Spec Adapter Strain Relief Backshell
$ 99.291
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1410AI.

IHS

Datasheet4 pages1 year ago

Farnell

Newark

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-2.31%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1410AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1410AI provided by its distributors.

TE Connectivity 146995-000 Circular MIL Spec Adapter Strain Relief Backshell
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Cross Referenced to TE CONNECTIVITY CORP - Part RYCTXR40AB00-1410AI
TNEL LCK ADPTR STR ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
TINEL LOCK ADAPTER, STRAIGHT, SHELL SIZE 15, D; ENTRY SIZE 10, OLIVE DRAB | TE Connectivity TXR40AB00-1410AI
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Braid, Fixed, Spin and Tinel Lock Adapters
Raychem (TE Connectivity) TXR40AB00-1410AI
Backshells & Adapters TXR40AB00-1410AI
CONN BACKSHELL ADPT SZ 15D OLIVE
CONN BACKSHELL ADPT SZ15 D M22
TINEL-LOCK ADAPTOR, 38999, SIZE 15; Accessory Type:Tinel-Lock Adapter; For Use With:MIL-C-38999 Series III & IV Connectors; Connector Shell Size:15; Cable Exit Angle:180°; Connector Body Material:Aluminium
TXR40AB00-1410AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .63 in Cable Entry Diameter: .2 – 15.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .63" .2 – 15.9 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1410AI | Internal Number: 146995-000 | Alias Number: 3-1191062-0 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146995-000
  • TXR40AB00-1410AI.
  • TXR40AB00-1410AI..