TE Connectivity / Raychem TXR40AB00-1408AI

180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
$ 84.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1408AI.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-4.35%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1408AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1408AI provided by its distributors.

180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
CABLE CLAMP, ALUMINIUM ALLOY, 10.2mm; Connector Shell Size:15; Cable Diameter Max:10.2mm; Strain Relief Material:Aluminium Alloy; Product Range:TXR
Thread Size - Imperial:-; Thread Size - Metric:m22; Cable Diameter Min:64Mm; Cable Diameter Max:102Mm; Cable Gland Material:aluminium; Gland Colour:metallic; Ip / Nema Rating:-; Product Range:-; Connector Shell Size:15, D Rohs Compliant: No
TXR40AB00-1408AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1408AI | Internal Number: 106443-000 | Alias Number: 6-1190777-4 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106443-000
  • TXR-40-AB00-1408AI
  • TXR40AB00-1408AI.