TE Connectivity / Raychem TXR40AB00-1406AI

180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
$ 98.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1406AI.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

Newark

ShanghaiCT

Inventory History

3 month trend:
+29.17%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1406AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1406AI provided by its distributors.

180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
CIR BACKSHELL/ADPT; Series:Tinel Lock, C; CIR BACKSHELL/ADPT; Series:Tinel Lock, Code 40; For Use With:MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors; Connector Shell Size:15; Strain Relief Material:Aluminium Alloy
TXR40AB00-1406AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .38 in Cable Entry Diameter: .2 – 9.5 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .38" .2 – 9.5 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1406AI | Internal Number: 554173-000 | Alias Number: 5-1194375-5 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 554173-000
  • TXR40AB00-1406AI.